You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m - 

1153593410

1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m
1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m
1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m
1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m
1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m
1153593410 - Estilo 3 Gang Corner Mains Extension with USB, 2x USB A, 250V AC, 13A, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1153593410
Order Code:
PL18076
Product Range
-
Also Known As:
GTIN UPC EAN: 4007123671427
Technical Datasheet:
1153593410   Datasheet
See all Technical Docs

Product Overview

Compact Estilo corner extension lead made of highly break-resistant plastic and high-quality stainless steel surface brings order to your home. The power strip can be easily attached as a kitchen power strip for your work surface or as a table power strip for your workplace.
  • Elegant, slim, timeless design with high-quality stainless steel surface
  • Includes special adhesive pads for easy fixing without drilling
  • Earthed sockets in a 80° arrangement
  • Two USB-A charging sockets with total charging current max. 3.1A
  • Socket with increased touch protection
  • Can be mounted horizontally or vertically
  • Cable length: 2m

Product Information


:
3Outlets

:
UK

:
13A

:
250V

:
UK Type G

:
2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123671427

9 In stock Need more?

???PF_PDP_RSP_SUP???

£21.47 ( £25.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.47 (£25.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.96 (£25.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --