You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact Power Distributor, 2x CEE 400V/32A, IP44 - 

1153680200

1153680200 - Compact Power Distributor, 2x CEE 400V/32A, IP44
1153680200 - Compact Power Distributor, 2x CEE 400V/32A, IP44
1153680200 - Compact Power Distributor, 2x CEE 400V/32A, IP44
1153680200 - Compact Power Distributor, 2x CEE 400V/32A, IP44
1153680200 - Compact Power Distributor, 2x CEE 400V/32A, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1153680200
Order Code:
PL18064
Product Range
-
Also Known As:
GTIN UPC EAN: 4007123686995
Technical Datasheet:
1153680200   Datasheet
See all Technical Docs

Product Overview

Compact power distributor for universal outdoor use and permanent use on sites.
  • Splash-proof housing made of a special rubber compound for continuous use
  • Extremely robust, impact-resistant, resistant to ageing and weathering
  • Resistant to various oils, greases, petrol and acids, UV and ozone radiation
  • Temperature resistance of the housing, -30°C to +80°C
  • Quality sockets in accordance with VDE 0620-2-1
  • Sturdy metal carrying handle
  • Oil-resistant rubber cable for permanent outdoor use
  • Two CEE 400V @ 32A, 5-pin sockets
  • IP44 rated
  • Cable length: 2m

Product Information


:
IEC 60309-2 Plug to 2x IEC 60309-2 Socket

:
2m

:
32A

:
400V

:
Black

:
-

:
6.6ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007123686995

3 In stock Need more?

???PF_PDP_RSP_SUP???

£89.29 ( £107.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.29 (£107.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £85.35 (£102.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --