You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Power Distributor, 2x CEE 400V/16A, 1x CEE 400V/32A, 4x 230V, IP44 -
1153690400
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1153690400
- Order Code:
- PL18065
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123654499
- Technical Datasheet:
- 1153690400 Datasheet
Product Overview
- Stackable, splash-proof housing made of a special rubber compound for continuous use
- Extremely robust, impact-resistant, resistant to ageing and weathering
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation
- Temperature resistance of the housing, -30°C to +80°C
- Quality sockets in accordance with VDE 0620-2-1 (Schuko)
- Sturdy metal carrying handle
- Oil-resistant rubber cable for permanent outdoor use
- Three protective 230V contact sockets with self-closing lids
- 230V earthed sockets in pairs with different phases
- IP44 rated
- Cable length: 2m
Product Information
- :
- IEC 60309-2 Plug to 3x IEC 60309-2 Socket
- :
- 2m
- :
- 32A
- :
- 400V
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 22/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
10 more will be available week commencing 22/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £157.06 (£188.47) | ( ) |
3+ | £150.24 (£180.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.