You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Eco-Line Mains Extension with Surge Protection, 1.5m, Anthracite -
1158820315
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1158820315
- Order Code:
- PL18040
- Also Known As:
- GTIN UPC EAN: 4007123619207
- Technical Datasheet:
- 1158820315 Datasheet
Product Overview
- Protects expensive devices from overloads with a maximum surge current of up to 13,500A
- Light indicating surge protection is active
- Illuminated, 2-pole, ON/OFF safety switch
- Sockets with increased touch protection in a practical 45° arrangement
- Lead length: 1.5m
Product Information
- :
- 3Outlets
- :
- Schuko
- :
- 16A
- :
- 230V
- :
- Schuko
- :
- 1.5m
- :
- 13.5kA
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.85 (£11.82) | ( ) |
3+ | £9.55 (£11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.