You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m 3 Phase Extension Lead, 16A -
1168580
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1168580
- Order Code:
- PL14399
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123151929
- Technical Datasheet:
- 1168580 Datasheet
Product Overview
- Bremaxx cable - anti-freeze, very flexible to -35℃, oil-resistant, high mechanical loading capacity
- Excellent abrasion resistance
- Extension lead with CEE socket and plug 400V/16A, 5-pin
- IP44 rated
Product Information
- :
- CEE 7/7 Plug to CEE 7/7 Coupling Socket
- :
- CEE 7/7 Plug
- :
- 10m
- :
- CEE 7/7 Coupling Socket
- :
- 16A
- :
- 400VAC
- :
- Red
- :
- -
- :
- 33ft
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.95 (£53.94) | ( ) |
3+ | £43.69 (£52.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.