You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W LED Worklight, 11500lm, IP65, Black -
1171250047
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1171250047
- Order Code:
- LA11475
- Also Known As:
- GTIN UPC EAN: 4007123685004
- Technical Datasheet:
- 1171250047 Datasheet
Product Overview
- Solid and modern aluminium housing
- Foldable frame
- Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener
- Switch with light level function 100%, 50%, 25%
- 5m Cable (H07RN-F 3G1,0)
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- 100W
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £106.81 (£128.17) | ( ) |
3+ | £103.53 (£124.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.