You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Night Light with Motion Sensor, IP20, White -
1173290
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173290
- Order Code:
- LA11472
- Also Known As:
- GTIN UPC EAN: 4007123637683
- Technical Datasheet:
- 1173290 Datasheet
Product Overview
- 2 Magnets and a hook
- Push switch on/off
- 2 SMD LEDs
- Requires 3x AA batteries (included)
- 100° Horizontal detection angle
- Maximum range of 3m and the light switches off after approx. 20 seconds
- On/off push switch
- The lighting duration is 20 hours with fully charged batteries
Product Information
- :
- Night Light
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
3+ | £12.48 (£14.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.