You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mullti-Battery LED Rechargeable Worklight, 6500K, 3150lm, IP65 -
1173700007
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173700007
- Order Code:
- LA11434
- Also Known As:
- GTIN UPC EAN: 4007123681907
- Technical Datasheet:
- 1173700007 Datasheet
Product Overview
- 4 Switching levels: 25%/50%/75%/100%
- On/off switch
- Anti-tilt protection, protects working light and housing of the spotlight
- Ergonomic handle
- Tripod mounting possible
- Light duration depending on the battery used:
- Approx. 38 min/1Ah at 100% light output,
- Approx. 51 min/1Ah at 75% light output,
- Approx. 76 min/1Ah at 50% light output,
- Approx. 152 min/1Ah at 25% light output
- Compatible with various 18V batteries
- Dimensions: 2270x1690x850mm
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- 27W
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.30 (£96.36) | ( ) |
3+ | £77.27 (£92.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.