You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Rechargeable LED Worklight, 6500K, 1000lm, IP54 -
1173700009
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173700009
- Order Code:
- LA11440
- Also Known As:
- GTIN UPC EAN: 4007123691975
- Technical Datasheet:
- 1173700009 Datasheet
Product Overview
- 3 Brightness levels: 25%/50%/100%
- Flash function
- On/off switch
- Multi-function holding system with carabiner ring and magnet
- Fold-out bracket for standing or practical fastening
- Integrated Li-Ion battery 3.7 V/2.2 Ah with charge indicator
- 1m USB C to USB C charging cable supplied
- Dimensions: 101x45x100mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 10W
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
3+ | £20.96 (£25.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.