You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Battery LED Portable Worklight, 6500K, 2100lm, IP54 -
1173730000
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173730000
- Order Code:
- LA11435
- Also Known As:
- GTIN UPC EAN: 4007123681396
- Technical Datasheet:
- 1173730000 Datasheet
Product Overview
- Switch with function: 100% spot - 100% area light, 75%, 50%, 25%
- On/off switch
- 2 in 1: Portable searchlight and worklight
- Ergonomic handle and adjustable magnetic base
- Battery and switch level display
- Light duration depending on the battery used:
- 100% light output: approx. 50min/1Ah for the COB LEDs, approx. 100min/1Ah for the SMD LED
- 75% light output: approx. 67min/1Ah for the COB LEDs
- 50% light output: approx. 100min/1Ah for the COB LEDs
- 25% light output: approx. 200min/1Ah for the COB LEDs
- Compatible with various 18V batteries
- Dimensions: 1950x2140x2250mm
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- 20W
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.51 (£91.81) | ( ) |
3+ | £73.98 (£88.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.