You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rechargeable Solar Light, 400lm, IP44 -
1173740005
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173740005
- Order Code:
- LA11459
- Also Known As:
- GTIN UPC EAN: 4007123691838
- Technical Datasheet:
- 1173740005 Datasheet
Product Overview
- Fold-out bracket
- Anti-slip rubber coating
- Lights up while charging
- UV-resistant materials
- 3 Switching levels: 100%, 50%, 10%
- Li-Ion battery 18650 with 3.6V and 3Ah
- Charging time of approx. 2.5h
- 1m USB C to USB C cable included
- Powerbank function for charging smartphones and more
- Dimensions: 101x120x120mm
Contents
Solar Light & 1m USB C Charging Cable
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.77 (£32.12) | ( ) |
3+ | £25.71 (£30.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.