You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Rechargeable Torch, 6800K, 200lm, IP44, Black -
1173750003
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173750003
- Order Code:
- LA11466
- Also Known As:
- GTIN UPC EAN: 4007123684656
- Technical Datasheet:
- 1173750003 Datasheet
Product Overview
- Stepless focus
- Robust aluminium housing
- 4 Functions: 100%, 40%, 10% & SOS
- Light duration max.: 13h (at 10%)
- Exchangeable battery (3.7V/600mAh)
- USB C charging cable included
- Dimensions: 149x16x22mm
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 5W
- :
- USB
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.10 (£18.12) | ( ) |
3+ | £14.49 (£17.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.