You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rechargeable Sensor Head Torch, 500lm, IP44, Black -
1173760000
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173760000
- Order Code:
- LA11469
- Also Known As:
- GTIN UPC EAN: 4007123693290
- Technical Datasheet:
- 1173760000 Datasheet
Product Overview
- Battery pack at the back of the head for good balance
- Lighting modes: 100%, 40%, 10%, as well as a rear light with red or flashing red modes
- Contactless switching on and off by sensor
- Two operating modes: manual and sensor
- Charging time: approx. 4h
- Li-Ion battery 18650 (3.7 V/2.6 Ah with charge indicator)
- USB C cable supplied
Product Information
- :
- Head Light
- :
- LED
- :
- 500lm
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.02 (£32.42) | ( ) |
3+ | £25.81 (£30.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.