You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rechargeable Worklight, 520lm, IP54 -
1175580
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1175580
- Order Code:
- LA11454
- Also Known As:
- GTIN UPC EAN: 4007123667888
- Technical Datasheet:
- 1175580 Datasheet
Product Overview
- 12 Super bright SMD LEDs
- Integrated magnet in the base and stable rotating hook
- Li-Ion battery (3.7 V/2.2 Ah) with charge indicator
- Ergonomic rubber handle and break-proof protective shell
- USB charging cable included
- Charging time: approx. 5h
- Dimensions: 300x35x44mm
Contents
Rechargeable Torch & USB Charging Cable
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.68 (£21.22) | ( ) |
3+ | £17.02 (£20.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.