You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable LED Worklight, 5700K, 700lm, IP54 - 

1175640010

1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54
1175640010 - Rechargeable LED Worklight, 5700K, 700lm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1175640010
Order Code:
LA11452
Also Known As:
GTIN UPC EAN: 4007123691241
Technical Datasheet:
1175640010   Datasheet
See all Technical Docs

Product Overview

The powerful, handy and compact LED Work Light with integrated rechargeable battery is perfect for robust use in workshops, in the automotive sector or for various outdoor activities thanks to its IP54 protection rating. Thanks to the infinitely variable dimming function (10 to 100%), the LED Torch has a particularly long lighting time of up to 10 hours. The Inspection Light is charged via the USB C charging interface and using the USB C charging cable supplied.
  • 2 Magnets at the back and fold-out hook
  • 12 Super-bright SMD LEDs
  • 1 SMD LED in the lamp head
  • Li-Ion battery 3.7V/2.0Ah with charge indicator
  • USB C charging cable supplied
  • Dimensions: 201x58x32mm

Contents

Rechargeable Torch & 60cm USB C Charging Cable

Product Information


:
-

:
-

:
LED

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123691241

5 In stock Need more?

???PF_PDP_RSP_SUP???

£33.08 ( £39.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.08 (£39.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --