You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4+1 LED Rechargeable Clip-On Worklight -
1175890
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1175890
- Order Code:
- LA06934
- Product Range
- Brennenstuhl LED Worklights
- Also Known As:
- GTIN UPC EAN: 4007123645831
Product Range Selector (Brennenstuhl LED Worklights)
See all from this product rangeProduct Overview
- Easy to handle, robust with excellent lighting capacity
- 4x Super-bright LEDs on the front with more than 3.5 hours of lighting when fully charged
- Additional switching step for LED in the lamp head
- Charging period approx. 3 hours
- Clip with integrated magnet can be rotated 90°
- Rubber-coated, ergonomic handle and carrying strap
- Integrated, Li-Ion rechargeable battery with charging indicator
- ON/OFF switch
- Supplied with USB charging cable
- Lumens: 200/150 (front/spot)
- Light duration: 3.5h (front or spot)
- Dimensions (WxHxD): 20x170x30mm
Product Information
- :
- Work Light
- :
- LED
- :
- 200lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- Brennenstuhl LED Worklights
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.