You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED Rechargeable Torch, 6500K, 600lm, IP67, Black - 

1178600402

1178600402 - CREE LED Rechargeable Torch, 6500K, 600lm, IP67, Black
1178600402 - CREE LED Rechargeable Torch, 6500K, 600lm, IP67, Black
1178600402 - CREE LED Rechargeable Torch, 6500K, 600lm, IP67, Black
1178600402 - CREE LED Rechargeable Torch, 6500K, 600lm, IP67, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1178600402
Order Code:
LA11461
Also Known As:
GTIN UPC EAN: 4007123691210
Technical Datasheet:
1178600402   Datasheet
See all Technical Docs

Product Overview

The LuxPremium LED flashlight with high-quality focus function and a high light output offers extremely bright light through its CREE LED, which can be easily adjusted by a switch with soft-touch function (100% - 40% - 10% - SOS). Thanks to the stepless focus, the rechargeable torch can be adjusted from a small spot light to high beam focused light. The robust LED torch with integrated Li-Ion battery (3.7V/2.6Ah and integrated charge indicator) is dust- and waterproof thanks to the IP67 protection class.
  • 4 Functions: 100%, 40%, 10% & SOS
  • Durable aluminium housing
  • Practical carrying strap
  • Light range of up to 190m
  • Charging time: 3h
  • Lighting duration max: 26h
  • USB C charging cable included
  • Li-Ion battery (3.7V/2.6Ah with charge indicator)
  • Dimensions: 35x137x35mm

Product Information


:
-

:
-

:
Cree LED

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123691210

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.01 ( £31.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.01 (£31.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.05 (£30.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --