You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Torch, 7500K, 360lm, IP54, Black -
1178690
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1178690
- Order Code:
- LA11465
- Also Known As:
- GTIN UPC EAN: 4007123663262
- Technical Datasheet:
- 1178690 Datasheet
Product Overview
- 180° Retractable hook and magnet
- CREE LED (front) and additional COB LED (side)
- 8 Lighting modes:
- Spotlight front 100% - 20%
- Area light side 100% - 40% - red-red-blink - off
- Spotlight front 100% or area light red-blink
- Lighting duration max. : 30h
- Requires 3x AA batteries (included)
Contents
LED Torch, 3x AAA Batteries & Wrist Strap
Product Information
- :
- -
- :
- -
- :
- COB LED
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.40 (£17.28) | ( ) |
3+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.