You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED Head Torch, 200lm, IP44, Black -
1178780
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1178780
- Order Code:
- LA11470
- Also Known As:
- GTIN UPC EAN: 4007123636761
- Technical Datasheet:
- 1178780 Datasheet
Product Overview
- Extra bright CREE-LED for powerful light
- Infinitely focus from laminary light nearby to high beam focused light
- Front and rear lights
- Back of head battery pack for balanced and comfortable wearing
- 4 Different settings (40%, 100%, 100% and red-blinking light at back, SOS)
- Focus angle can be adjusted
Product Information
- :
- Head Light
- :
- Cree LED
- :
- 200lm
- :
- AA Batteries x 3
- :
- Plastic
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.01 (£19.21) | ( ) |
3+ | £15.56 (£18.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.