You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Garant S Cable Reel, 230V AC, 16A, 50m, IP44 -
1198750
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1198750
- Order Code:
- PL18052
- Also Known As:
- GTIN UPC EAN: 4007123683093
- Technical Datasheet:
- 1198750 Datasheet
Product Overview
- Reel body made from rust-resistant, galvanised sheet steel fitted to a particularly sturdy galvanised steel tube frame
- Innovative and ergonomic cable guide handle with 'cablepilot' for perfect cable-management during winding
- Handle commutes on both sides and allows easy carrying and cable storage
- Right or left-handed, easy to rewind
- Rotary handle for comfortable reeling up
- The BREMAXX cable is extremely sturdy, applicable down to -35°C, oil and UV-resistant, and highly abrasion-resistant
- Three water-jet protected earthed socket outlets with self-closing protective caps
- Thermal cut-out protection, indicator shows overheating or overloading
- IP44 rated
- Cable length: 50m
- Reel diameter: 290mm
Product Information
- :
- Open
- :
- 131.2ft
- :
- 40m
- :
- 16A
- :
- 3 Outlet
- :
- Silver
- :
- Schuko
- :
- -
- :
- Schuko
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.64 (£107.57) | ( ) |
3+ | £87.37 (£104.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.