You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Way 240V 25m Cable Reel -
1218053
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1218053
- Order Code:
- PL15927
- Product Range
- Garant Reel Series
- Also Known As:
- GTIN UPC EAN: 4007123017584
- Technical Datasheet:
- 1218053 Datasheet
Product Range Selector (Garant Reel Series)
See all from this product rangeProduct Overview
- Heavy duty Garant cable reel
- Reel body made with Breflex break-resistant plastic
- Robust, galvanised steel tube frame
- 3 Protected 240V sockets
- 25m/82.02ft Cable length
- Black, H05VV-F 3G1,5 cable
- 290mm Reel diameter
- Safety cut out feature
- 13A Nominal current
Applications
-
Product Information
- :
- Open
- :
- 82ft
- :
- 25m
- :
- 13A
- :
- 3 Outlet
- :
- Blue
- :
- UK
- :
- Garant Reel Series
- :
- To Be Advised
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.06 (£62.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.