You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Garant CEE 1 Cable Reel, 230/400V AC, 16A, 20m, IP44 -
1237990
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1237990
- Order Code:
- PL18043
- Also Known As:
- GTIN UPC EAN: 4007123189335
- Technical Datasheet:
- 1237990 Datasheet
Product Overview
- Innovative 'cablepilot' carrying handle for perfect cable routing
- Swings on both sides and enables convenient carrying and hanging
- RN cable is approved for difficult building conditions in accordance with VDE 0100 Part 704
- Earth contact sockets distributed on separate phases
- H07RN-F 5G2.5 cable
- Rubber-neoprene cable
- Complies with EN 61316 and DGUV 203-006
- IP44 rated
- Cable length: 20m
- Reel diameter: 320mm
Product Information
- :
- Open
- :
- 16A
- :
- 400V
- :
- 65.6ft
- :
- 20m
- :
- 3 Outlet
- :
- Black / Blue
- :
- IEC 60309
- :
- -
- :
- IEC 60309
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £145.95 (£175.14) | ( ) |
3+ | £142.92 (£171.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.