You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automatic Cable Reel, IP44, 110V AC, 16+2m -
1241003110
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1241003110
- Order Code:
- PL15021
- Also Known As:
- GTIN UPC EAN: 4007123622580
Product Range Selector (Brennenstuhl Automatic Cable Reels)
See all from this product rangeProduct Overview
- Cable reel with comfortable, automatic reeling
- Fits on walls and ceilings
- Slewable up to 180°
- Robust, plastic housings
- Safety cut-out protection
- Oil-resistant, neoprene cable
- 110V CEE socket
Product Information
- :
- IEC 60309-2, Plug, 16A
- :
- IEC 60309-2, Socket, 16A
- :
- 56ft
- :
- 17m
- :
- Yellow
- :
- 16A
- :
- 110VAC
- :
- Brennenstuhl Automatic Cable Reels
Technical Documents (1)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.49 (£119.39) | ( ) |
3+ | £97.47 (£116.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.