You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automatic Cable Reel, IP44, 110V AC, 9+2m, IP44 - 

1241013110

New
1241013110 - Automatic Cable Reel, IP44, 110V AC, 9+2m, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1241013110
Order Code:
PL15020
Product Range
Brennenstuhl Automatic Cable Reels

Product Range Selector (Brennenstuhl Automatic Cable Reels)

See all from this product range

Product Overview

A Brennenstuhl automatic cable reel with black cable and 9m of electrical rewinding extension lead. Its sturdy casing is made of high quality, robust plastic can be wall or ceiling mounted and is IP44 protected.
  • Cable reel with comfortable, automatic reeling
  • Fits on walls and ceilings
  • Slewable up to 180°
  • Robust, plastic housings
  • Safety cut-out protection
  • Oil-resistant, neoprene cable
  • 110V CEE socket

Product Information


:
Closed or Cassette

:
16A

:
110V

:
29.5ft

:
9m

:
1 Outlet

:
Yellow

:
IEC 60309

:
Brennenstuhl Automatic Cable Reels

:
IEC 60309

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£69.50 ( £83.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.50 (£83.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.40 (£80.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --