You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium-Line FB 12 Gang Mains Extension, 250V AC, 13A, 3m -
1256003900
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1256003900
- Order Code:
- PL18074
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123682997
- Technical Datasheet:
- 1256003900 Datasheet
Product Overview
- Sturdy, shapely compact bar made of highly break-resistant special plastic
- Elegant, slim, timeless, high-quality design
- Socket outlets with earthing contact in 80° arrangement, also for angled plugs
- Safety switch illuminated, two-pole on/off
- Practical cable holder with hanging device
- Innovative and individual fixing system
- Sockets with increased protection against accidental contact
- Cable length: 3m
Product Information
- :
- 12Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.13 (£45.76) | ( ) |
3+ | £37.22 (£44.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.