You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Ceiling or Wall Mounted Light, 4000K, 1680lm, IP65, White -
1270790900
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1270790900
- Order Code:
- LA09335
- Also Known As:
- GTIN UPC EAN: 4007123674282
- Technical Datasheet:
- 1270790900 Datasheet
Product Overview
- Ideal for use in garages, basements, gardens etc
- Includes wall bracket & screw set
- 1680 Lumens
- IP65 & IK06 Rated
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 230V
- :
- 245mm
- :
- 245mm
- :
- 60mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
5+ | £9.50 (£11.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.