You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Photelectric Smoke Detector with 10Y Integrated Battery - 

1290050

1290050 - Photelectric Smoke Detector with 10Y Integrated Battery
1290050 - Photelectric Smoke Detector with 10Y Integrated Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1290050
Order Code:
SR12078
Also Known As:
GTIN UPC EAN: 4007123631636

Product Range Selector (Brennenstuhl - Smoke Detectors)

See all from this product range

Product Overview

The fire alarm with built-in battery (3V lithium battery) ensures constant functional reliability. Thanks to the high-quality housing, it has increased stability, e.g. against external influences. The smoke detector bears the quality seal "Q", which meets the increased requirements from the vfdb directive 14-01. Set on even more security in your home with the smoke alarm.
  • High-quality smoke detector with permanently installed long-term battery - 3V lithium battery for constant functional reliability
  • In the event of an alarm, the fire detector emits a loud, penetrating alarm signal (85 dB) - smoke alarms save lives
  • High-quality smoke detector is VdS certified (tested according to VdS DIN EN 14604) - More safety for you, your family and your property
  • Smoke alarm detects smoke in your indoor rooms at an early stage and warns you in time of possible danger and financial damage
  • Ideal for ceiling mounting in the bedroom, living room, children's room, hallway, etc
  • The smoke detector RM L 3100 in white with 1x fixing material and built-in LED that lights up unobtrusively every 40 seconds

Contents

Smoke Detector & Fixing Material

Product Information


:
Smoke

:
3V

:
-

:
39°C

:
Brennenstuhl - Smoke Detectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4007123631636

3 In stock Need more?

???PF_PDP_RSP_SUP???

£14.65 ( £17.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.65 (£17.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.89 (£16.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --