You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connectable Wireless Smoke Alarm -
1290210
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1290210
- Order Code:
- SR12077
- Also Known As:
- GTIN UPC EAN: 4007123679188
Product Range Selector (Brennenstuhl - Smoke Detectors)
See all from this product rangeProduct Overview
- Thanks to a permanently installed lithium battery, the networkable smoke detector is immediately ready for operation and ensures constant functional reliability
- In the event of a fire, it sends an 85dB loud alarm signal
- Smoke detector with wireless networking of up to 40 smoke detectors, in the event of an alarm, all interconnected smoke detectors sound simultaneously
- Fire detector tested according to DIN EN 14604 with visual display of function and test button for function testing
- Maximum safety throughout the home with radio-networked smoke detectors
- Long-life fire detector with visual and acoustic signal when the battery is low
- Also includes mute function in the event of a false alarm as well as "do not disturb" function when the battery is low
- In the alarm state, the LED of the unit that triggered the alarm flashes and the audible alarm signal sounds
- The networked units only emit an audible alarm in the alarm state so that the source of the fire can be located quickly
Contents
Smoke Alarm, 2x Screws, 2x Dowels, Instructions & Label for Marking the Reference Unit
Product Information
- :
- Smoke
- :
- 3V
- :
- -
- :
- 45°C
- :
- Brennenstuhl - Smoke Detectors
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.04 (£34.85) | ( ) |
3+ | £26.77 (£32.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.