You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monoxide Detector with Alarm Signal & LED Display -
1291480
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1291480
- Order Code:
- SR12081
- Also Known As:
- GTIN UPC EAN: 4007123662173
Product Overview
- CO detector is ideal for use in living rooms and bedrooms
- CO detector with optical and acoustic signal at the end of the unit's service life and when the battery is low
- Carbon monoxide detector has a long-life, modern electrochemical sensor - protects you and your family from CO poisoning early on
- CO warner with penetrating alarm signal (85 dB), warns loudly in dangerous situations - with LED display
- CO detector CM A 3030 in the colour white with mounting material and 2x 1 5V AA batteries (lithium)
Contents
Carbon Monoxide Detector, 2x AA Batteries & Mounting Material
Product Information
- :
- Carbon Monoxide
- :
- 3V
- :
- -10°C
- :
- 40°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| 3+ | £18.64 (£22.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























