You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium-Alu-Line 8 Gang Mains Extension, 250V AC, 13A, 3m -
1391033830
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1391033830
- Order Code:
- PL18070
- Product Range
- Brennenstuhl - Premium-Alu-Line Series
- Also Known As:
- GTIN UPC EAN: 4007123677504
- Technical Datasheet:
- 1391033830 Datasheet
Product Range Selector (Brennenstuhl - Premium-Alu-Line Series)
See all from this product rangeProduct Overview
- Advanced 'fuse button reset function' eliminates time consuming plug fuse replacement
- Simply resettable in case of overload
- Attractive, timeless, sturdy housing made from aluminium with hard-wearing, matt-finished surfaces
- Innovative and individual fixture system
- Earthed sockets in a 80° arrangement
- Excess cable can be wound around the housing
- Extra robust stability and slim design
- Sockets with increased touch protection
- Illuminated, 2-pole ON/OFF safety switch
- Cable length: 3m
Product Information
- :
- 8Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 3m
- :
- Brennenstuhl - Premium-Alu-Line Series
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.69 (£34.43) | ( ) |
3+ | £28.03 (£33.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.