You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
US to Euro Travel Adaptor -
1508500010
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1508500010
- Order Code:
- PL15784
- Also Known As:
- GTIN UPC EAN: 4007123645848
- Technical Datasheet:
- 1508500010 Datasheet
Product Range Selector (Brennenstuhl Travel Adaptors)
See all from this product rangeProduct Overview
- US to Euro adaptor
- Max. load: 2.5A/250V
Applications
Power Management
Footnotes
Product Information
- :
- US Socket
- :
- Euro Plug
- :
- 2.5A
- :
- Black
- :
- Plastic Body
- :
- 250V
- :
- Brennenstuhl Travel Adaptors
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
5+ | £5.26 (£6.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.