You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium-Line 4 Gang Switched Extension Lead, 1.8m Black -
1951143100
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1951143100
- Order Code:
- PL14403
- Also Known As:
- GTIN UPC EAN: 4007123627004
- Technical Datasheet:
- 1951143100 Datasheet
Product Overview
- Slim-line, high-quality design
- Innovative and individual fixture system
- Intelligent, removable mounting plate for simple and easy fixture on the rear
- Simple to remove the self-securing fixture by gently pressing the lug
- Fixtures for installation with tape, cable ties etc. can be found on the back of both end pieces
Product Information
- :
- 4Outlets
- :
- UK
- :
- -
- :
- 240V
- :
- UK Type G
- :
- 1.8m
- :
- -
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.58 (£15.10) | ( ) |
10+ | £11.62 (£13.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.