You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium-Line 6 Gang Mains Extension with USB, 2x USB A, 250V AC, 13A, 3m -
1951163604
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1951163604
- Order Code:
- PL18073
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007123674060
- Technical Datasheet:
- 1951163604 Datasheet
Product Overview
- Protection for your equipment against disturbances in the power grid, such as surges, indirect lightning strikes or line noise
- Maximum sum of leakage currents up to 60kA
- Intelligent, exchangeable module construction system
- Illuminated, 2-pole ON/OFF safety switch
- Sockets with increased protection against accidental contact
- Two USB-A charging sockets, total charging current max. 3.1A for fast charging
- Innovative mounting concept allows the power strip to be mounted on the wall or attached to a table leg
- Cable length: 3m
Product Information
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- UK Type G
- :
- 3m
- :
- 60kA
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.25 (£60.30) | ( ) |
3+ | £49.24 (£59.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.