You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W Multi Bay, 5000K, 20250lm, IP65, Black -
217404
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 217404
- Order Code:
- LA10902
- Also Known As:
- GTIN UPC EAN: 0710033217091
- Technical Datasheet:
- 217404 Datasheet
Product Range Selector (Bright Source - Multi Bays)
See all from this product rangeProduct Overview
- LED luminaire for use as high bay and/or low bay installation
- Replacement for metal halide and SON lamps
- Dimmable drive & Philips SMD 3030 chips
- Complete with hanging eye bolt and safety cable
- IK09 & IP65 Rated
- 120° Beam angle
- 13500 Lumens
- Ideal for use in warehouses, factories, industrial units and sports halls
- Dimensions: 300x149mm
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 150W
- :
- 240V
- :
- Bright Source - Multi Bays
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.05 (£78.06) | ( ) |
5+ | £62.12 (£74.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.