You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240W Multi Bay, 5000K, 32400lm, IP65, Black -
217411
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 217411
- Order Code:
- LA10904
- Also Known As:
- GTIN UPC EAN: 0710033217114
- Technical Datasheet:
- 217411 Datasheet
Product Range Selector (Bright Source - Multi Bays)
See all from this product rangeProduct Overview
- LED luminaire for use as high bay and/or low bay installation
- Replacement for metal halide and SON lamps
- Dimmable drive & Philips SMD 3030 chips
- Complete with hanging eye bolt and safety cable
- IK09 & IP65 Rated
- 120° Beam angle
- 13500 Lumens
- Ideal for use in warehouses, factories, industrial units and sports halls
- Dimensions: 345x152mm
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 240W
- :
- 240V
- :
- Bright Source - Multi Bays
Technical Documents (1)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 16/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
10 more will be available week commencing 16/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
5+ | £80.30 (£96.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.