You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Panel, 6000K, 3600lm, IP20, 1200mm -
223115
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 223115
- Order Code:
- LA10926
- Also Known As:
- GTIN UPC EAN: 0710033223115
- Technical Datasheet:
- 223115 Datasheet
Product Overview
- Low maintenance, long-life & eco-friendly
- Good colour rendition and low glare
- No flickering, no UV or IR
- Dimensions: 1195x295x10mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 40W
- :
- -
Technical Documents (1)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.84 (£40.61) | ( ) |
5+ | £32.58 (£39.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.