You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W LED Panel, TP(a), 4000K, 3600lm, IP20, 600mm -
223764
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 223764
- Order Code:
- LA10933
- Also Known As:
- GTIN UPC EAN: 0710033223764
- Technical Datasheet:
- 223764 Datasheet
Product Overview
- TP(a) Rated
- UGR
19 Low glare - IP20 & IK02 Rated
- Dimensions: 595x595x24mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 36W
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.77 (£32.12) | ( ) |
5+ | £25.51 (£30.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.