You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Framed Border Panel, 3-in-1 CCT, 3600lm, IP20, 600mm, White -
223887
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 223887
- Order Code:
- LA10938
- Also Known As:
- GTIN UPC EAN: 0710033223887
- Technical Datasheet:
- 223887 Datasheet
Product Overview
- Energy efficient edge lit framed border panel
- Easy installation, just slot in underneath the ceiling tile
- Low maintenance, long-life and eco-friendly design
- Colour temperature switchable between 3000K, 4000K & 6000K
- Can be ceiling recessed or paired with a suspension kit to be ceiling suspended
- Dimensions: 591x591x9mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 40W
- :
- 240V
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.63 (£21.16) | ( ) |
5+ | £16.55 (£19.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.