You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W / 10W All-in-One Switch LED Downlight, 3-in-1 CCT, IP65, Dimmable -
230137
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 230137
- Order Code:
- LA11478
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0710033230137
Product Overview
- Switchable wattage between 8W and 10W
- Plug'n'Play as standard (GST18 Connector)
- 3 CCT - 3000K, 4000K, 6000K
- Fire rated BS476-21
- IP65 Rated with bezel
- 3 Bezels included: white, brushed steel & polished chrome
- Magnetic front
- 64mm Cut out
- Dimensions: 62x80x80mm (excluding driver)
Product Information
- :
- 8W
- :
- -
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 64mm
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.92 (£20.30) | ( ) |
5+ | £15.66 (£18.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.