You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W / 10W All-in-One Switch Tilt LED Downlight, 3-in-1 CCT, IP65, Dimmable -
230489
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 230489
- Order Code:
- LA10900
- Also Known As:
- GTIN UPC EAN: 0710033230489
- Technical Datasheet:
- 230489 Datasheet
Product Overview
- Switchable wattage between 8W and 10W
- 3 CCT - 3000K, 4000K, 6000K
- Plug'n'Play as standard (GST18 Connector)
- Fire rated BS476-21
- IP65 Rated with bezel
- 3 Bezels included: white, brushed steel & polished chrome
- 76mm Cut out
- Dimensions: 56x100x100mm (excluding driver)
Product Information
- :
- 8W
- :
- 240V
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 76mm
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.70 (£23.64) | ( ) |
5+ | £18.69 (£22.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.