You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V 50W Festoon Kit, 20m, Yellow -
232063
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 232063
- Order Code:
- LA10955
- Also Known As:
- GTIN UPC EAN: 0710033232063
- Technical Datasheet:
- 232063 Datasheet
Product Range Selector (Bright Source - Festoon Kits)
See all from this product rangeProduct Overview
- Pre-drilled holes for screwing down to the wall or floor
- 20m Cable
- Pre-wired with two-core yellow cable and plug
- IP44 & IK10 Rated
- 10 Lights per 10m
- Male/female connector
Product Information
- :
- Festoon Lights
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 120V
- :
- -
- :
- Bright Source - Festoon Kits
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.04 (£64.85) | ( ) |
5+ | £52.93 (£63.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.