You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Source 5Ft 72W LED Uplight Tripod 110V IP54 -
232087
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 232087
- Order Code:
- LA10956
- Also Known As:
- GTIN UPC EAN: 0710033232087
- Technical Datasheet:
- 232087 Datasheet
Product Range Selector (Bright Source - Site Lighting)
See all from this product rangeProduct Overview
- Pre-wired with 3m three-core yellow cable with plug and socket
- Built-in tripod base
- Comes with internal socket allowing for multiple 110V lights to be connected up as a circuit
- Robust and durable
- IP54 & IK10 Rated
- Dimensions: 1495x280x220mm
Product Information
- :
- -
- :
- LED
- :
- -
- :
- 120V
- :
- 72W
- :
- Bright Source - Site Lighting
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.29 (£95.15) | ( ) |
5+ | £77.12 (£92.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.