You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W LED Emergency Downlight, 6000K, 150lm -
243007
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 243007
- Order Code:
- LA10908
- Also Known As:
- GTIN UPC EAN: 0710033243007
- Technical Datasheet:
- 243007 Datasheet
Product Overview
- Discreet LED emergency downlight
- Simple installation
- Three hour emergency operation time
- 42mm Cut out
- Non-maintained
- IP20 Rated
- 2W with Ni-Cd battery
Product Information
- :
- IP20
- :
- 40°C
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
5+ | £17.42 (£20.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.