You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W 4-in-1 LED Up Emergency Exit Sign, 6000K, 70lm, IP20 -
243182
- Manufacturer:
- BRIGHT SOURCE BRIGHT SOURCE
- Manufacturer Part No:
- 243182
- Order Code:
- LA10906
- Also Known As:
- GTIN UPC EAN: 0710033243182
- Technical Datasheet:
- 243182 Datasheet
Product Overview
- Can be mounted in 4 different ways
- Suspension wires allow the unit to be hung from the ceiling
- Powerful unit that has a viewing distance of 30m
- IP20 & IK08 Rated
- Conforms to IEC/BS EN 60598-2-22
- 3 Hour emergency mode
- Supplied with UP directional tile
- Dimensions: 366x207x84mm
Product Information
- :
- 366mm
- :
- 84mm
- :
- 207mm
- :
- IP20
- :
- 40°C
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.02 (£32.42) | ( ) |
5+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.