You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched Fused Connection Unit, 13A, Brushed Steel -
NBS50-01
- Manufacturer:
- BRITISH GENERAL BRITISH GENERAL
- Manufacturer Part No:
- NBS50-01
- Order Code:
- PL17926
- Also Known As:
- GTIN UPC EAN: 5050765018951
- Technical Datasheet:
- NBS50-01 Datasheet
Product Range Selector (BG Electrical - Nexus Metal Series)
See all from this product rangeProduct Overview
- Sleek and slim profile with softly rounded edges
- Colour-coded terminals with backed out screws for fast installation
- Double-pole for peace of mind and safer installation
- Twin earth for high integrity circuits
- Fixed integrated plastic gasket to protect metal edges from moisture
- Colour-matched fixing screws
- Easy to install, supplied with fixing screws and installation instructions
- 13A rated
- Back box depth: min. 35mm
- Dimensions (WxH): 86x86mm
Product Information
- :
- Brushed Stainless Steel
- :
- BG Electrical - Nexus Metal Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.62 (£7.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.