You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triple FM, TV, Satellite, & Coaxial Return + BT Outlet Socket, Brushed Steel - 

NBS68-01

NBS68-01 - Triple FM, TV, Satellite, & Coaxial Return + BT Outlet Socket, Brushed Steel
NBS68-01 - Triple FM, TV, Satellite, & Coaxial Return + BT Outlet Socket, Brushed Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBS68-01
Order Code:
PL17938
Also Known As:
GTIN UPC EAN: 5050765145183
Technical Datasheet:
NBS68-01   Datasheet
See all Technical Docs

Product Range Selector (BG Electrical - Nexus Metal Series)

See all from this product range

Product Overview

The BG Nexus Metal range has a sleek and slim profile with softly rounded edges that portrays a premium look.
  • Double socket with a TV, FM and satellite outlet, plus a coaxial return and telephone outlet
  • Fixed integrated plastic gasket to protect metal edges from moisture
  • Moisture control gasket, prevents tarnishing from new plaster
  • Colour-matched fixing screws
  • Anti-fingerprint lacquer reduces unsightly fingerprints
  • Screened sockets help stop RF leaking and signal loss, and protecting against impulse noise and EMI/RF interference
  • Easy to install, supplied with fixing screws and installation instructions
  • Supplied as kit of Euro module components
  • Back box depth: min. 35mm
  • Dimensions (WxH): 146x86mm

Product Information


:
Brushed Stainless Steel

:
BG Electrical - Nexus Metal Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050765145183

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.93 ( £21.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.93 (£21.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --