You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45A Switch with Indicator, Single Height - 

NBS74-01

NBS74-01 - 45A Switch with Indicator, Single Height
NBS74-01 - 45A Switch with Indicator, Single Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBS74-01
Order Code:
PL17942
Also Known As:
GTIN UPC EAN: 5050765019026
Technical Datasheet:
NBS74-01   Datasheet
See all Technical Docs

Product Range Selector (BG Electrical - Nexus Metal Series)

See all from this product range

Product Overview

The BG Nexus Metal range has a sleek and slim profile with softly rounded edges that portrays a premium look.
  • Ideal for cookers and ovens
  • Double-pole switching for the peace of mind of a safer installation
  • Twin earth fitted as standard for high integrity circuits
  • Flush LED power indicator
  • Sleek and slim premium metal with softly rounded edges
  • Moisture control gasket prevents tarnishing from new plaster
  • Easy to install supplied with fixing screws and installation instructions
  • 45A rated
  • Back box depth: min. 47mm
  • Dimensions (WxH): 86x86mm

Product Information


:
Brushed Stainless Steel

:
BG Electrical - Nexus Metal Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050765019026

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.85 ( £11.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --