You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dimmer Switch, 1 Gang, 2 Way, 200W, Brushed Steel -
NBS81-01
- Manufacturer:
- BRITISH GENERAL BRITISH GENERAL
- Manufacturer Part No:
- NBS81-01
- Order Code:
- PL17943
- Also Known As:
- GTIN UPC EAN: 5050765019118
- Technical Datasheet:
- NBS81-01 Datasheet
Product Range Selector (BG Electrical - Nexus Metal Series)
See all from this product rangeProduct Overview
- Adjust your light level for mood setting as well as energy saving with two-way on/off
- Trailing (lagging) edge dimmer suitable for dimming LED, dimmable CFLs, and traditional lighting
- Soft start brings the lights to a set level in around 1 second and extends the life of lamps
- Overload protection prevents failure if mistakenly connected to too many lights/transformers, turns the lights down or off until the load is corrected
- Silent operation - no noise when dimming
- Support for lower wattage lamps eliminates flicker
- Rotary dimmer control with push on/off function
- Easy to install supplied with fixing screws and installation instructions
- 200W rated (100W LED)
- Back box depth: min. 25mm
- Dimensions (WxH): 86x86mm
Product Information
- :
- Brushed Stainless Steel
- :
- 1
- :
- 200W
- :
- Pushbutton
- :
- BG Electrical - Nexus Metal Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.