You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dimmer Switch, 2 Gang, 2 Way, 200W, Brushed Steel - 

NBS82-01

NBS82-01 - Dimmer Switch, 2 Gang, 2 Way, 200W, Brushed Steel
NBS82-01 - Dimmer Switch, 2 Gang, 2 Way, 200W, Brushed Steel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NBS82-01
Order Code:
PL17944
Also Known As:
GTIN UPC EAN: 5050765145602
Technical Datasheet:
NBS82-01   Datasheet
See all Technical Docs

Product Range Selector (BG Electrical - Nexus Metal Series)

See all from this product range

Product Overview

This trailing edge dimmer switch from British General allows you to control your light levels and set the mood. The intelligent electronic circuit monitors the connected load and provides a soft-start with protection against thermal, current and voltage overload. Designed with captive screws for ease of installation, the sleek and slim design has a brushed steel finish with anti-fingerprint lacquer, colour match fixing screws and softly rounded edges for a luxurious appearance.
  • Adjust your light level for mood setting as well as energy saving with two-way on/off
  • Trailing (lagging) edge dimmer suitable for dimming LED, dimmable CFLs, and traditional lighting
  • Soft start brings the lights to a set level in around 1 second and extends the life of lamps
  • Overload protection prevents failure if mistakenly connected to too many lights/transformers, turns the lights down or off until the load is corrected
  • Silent operation - no noise when dimming
  • Support for lower wattage lamps eliminates flicker
  • Rotary dimmer control with push on/off function
  • Easy to install supplied with fixing screws and installation instructions
  • 200W rated (100W LED)
  • Back box depth: min. 25mm
  • Dimensions (WxH): 86x86mm

Product Information


:
Brushed Stainless Steel

:
2

:
200W

:
Pushbutton

:
BG Electrical - Nexus Metal Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050765145602

2 In stock Need more?

???PF_PDP_RSP_SUP???

£17.83 ( £21.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.83 (£21.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --