You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Socket, RJ11, 2 Gang, Brushed Steel -
NBSRJ112-01
- Manufacturer:
- BRITISH GENERAL BRITISH GENERAL
- Manufacturer Part No:
- NBSRJ112-01
- Order Code:
- PL17956
- Also Known As:
- GTIN UPC EAN: 5050765145480
- Technical Datasheet:
- NBSRJ112-01 Datasheet
Product Range Selector (BG Electrical - Nexus Metal Series)
See all from this product rangeProduct Overview
- Sleek and slim premium metal with softly rounded edges
- Moisture control gasket, prevents tarnishing from new plaster
- Sleek and slim premium metal with softly rounded edges
- Anti-fingerprint lacquer reduces unsightly fingerprints
- Screw terminal connection
- Easy to install, supplied with fixing screws and installation instructions
- Supplied as a kit of Euro module components
- Back box depth: min. 35mm
- Dimensions (WxH): 86x86mm
Product Information
- :
- Brushed Stainless Steel
- :
- BG Electrical - Nexus Metal Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.02 (£8.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.